Part Details for MIC2225-4MYMT by Microchip Technology Inc
Overview of MIC2225-4MYMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2225-4MYMT
MIC2225-4MYMT CAD Models
MIC2225-4MYMT Part Data Attributes
|
MIC2225-4MYMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2225-4MYMT
Microchip Technology Inc
Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, GREEN, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 2.8 V; ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC2225-4MYMT
This table gives cross-reference parts and alternative options found for MIC2225-4MYMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2225-4MYMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62250DRVR | Texas Instruments | Check for Price | 2.25MHz, 1A Peak Current Limited Step-Down Converter 6-WSON -40 to 85 | MIC2225-4MYMT vs TPS62250DRVR |
TPS62250DRV | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | MIC2225-4MYMT vs TPS62250DRV |
TPS62250DRVTG4 | Texas Instruments | Check for Price | SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | MIC2225-4MYMT vs TPS62250DRVTG4 |
TPS62242QDDCRQ1 | Texas Instruments | Check for Price | Automotive 2V to 6V, 2.25MHz Fixed Frequency, 300mA Buck Converter with 1.2V Fixed Output Voltage 5-SOT-23-THIN -40 to 115 | MIC2225-4MYMT vs TPS62242QDDCRQ1 |