MIC2202BML
vs
LM26480QSQX-8D/NOPB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFN
|
|
Package Description |
3 X 3 MM, MLF-10
|
WQFN-24
|
Pin Count |
10
|
|
Manufacturer Package Code |
MLF
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.3 V
|
2.8 V
|
Input Voltage-Nom |
3.5 V
|
3.6 V
|
JESD-30 Code |
S-PDSO-N10
|
S-PQCC-N24
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.5 A
|
1.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVQCCN
|
Package Equivalence Code |
SOLCC10,.12,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.9 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2200 kHz
|
2500 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
4 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OP IN PFM CON TEC; ADJ OP MODE VOUT1-0.8 V TO 2 V, VOUT2-2 V TO 3.3 V; ALSO OPE AS LDO REG
|
Number of Outputs |
|
4
|
Output Voltage-Max |
|
3.3 V
|
Output Voltage-Min |
|
1 V
|
|
|
|
Compare MIC2202BML with alternatives
Compare LM26480QSQX-8D/NOPB with alternatives