MIC2184BM vs RT8231AGQW feature comparison

MIC2184BM Rochester Electronics LLC

Buy Now Datasheet

RT8231AGQW Richtek Technology Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RICHTEK TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP-16
Pin Count 16
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V ALSO REQUIRED INPUT VOLTAGE OF 4.5V TO 26V; OPERATES IN ADJUSTABLE MODE FROM 0.675V TO 3.3V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 5.5 V
Input Voltage-Min 2.9 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G16 S-XQCC-N20
JESD-609 Code e0
Length 9.9 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 1.895 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 440 kHz 480 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RICHTEK

Compare MIC2184BM with alternatives

Compare RT8231AGQW with alternatives