-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 480kHz Switching Freq-Max, WQFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8231AGQWCT-ND
|
DigiKey | IC REG CTRLR DDR 1OUT 20LWQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3755 In Stock |
|
$0.3916 / $1.6100 | Buy Now |
DISTI #
835-RT8231AGQW
|
Mouser Electronics | Switching Controllers Complete DDR Memory Power Supply Controller RoHS: Compliant | 1588 |
|
$0.3870 / $1.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 118 |
|
$0.2794 / $0.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8231AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8231AGQW
Richtek Technology Corp
Switching Controller, Current-mode, 480kHz Switching Freq-Max, WQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Additional Feature | ALSO REQUIRED INPUT VOLTAGE OF 4.5V TO 26V; OPERATES IN ADJUSTABLE MODE FROM 0.675V TO 3.3V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 480 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for RT8231AGQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT8231AGQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX749CPA+ | Digitally Adjustable LCD Bias Supply, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | RT8231AGQW vs MAX749CPA+ |
MAX749CPA+ | Switching Controller, Current-mode, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | RT8231AGQW vs MAX749CPA+ |
MIC2184YQS-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | RT8231AGQW vs MIC2184YQS-TR |
MIC2184BQS | Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Microchip Technology Inc | RT8231AGQW vs MIC2184BQS |
MIC2184YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16 | Rochester Electronics LLC | RT8231AGQW vs MIC2184YM |
MIC2184BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Micrel Inc | RT8231AGQW vs MIC2184BMTR |
MIC2184BM | Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | RT8231AGQW vs MIC2184BM |
MIC2184YQS | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | RT8231AGQW vs MIC2184YQS |
MIC2184YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | RT8231AGQW vs MIC2184YM |
MIC2184BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | RT8231AGQW vs MIC2184BMTR |