MIC2178-3.3BWMT&R vs MAX15166EWE+ feature comparison

MIC2178-3.3BWMT&R Micrel Inc

Buy Now Datasheet

MAX15166EWE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOIC-20 2 X 2 MM, 0.5MM PITCH, ROHS COMPLIANT, WLP-16
Pin Count 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V 16 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 7 V 12 V
JESD-30 Code R-PDSO-G20 S-PBGA-B16
JESD-609 Code e0 e1
Length 12.878 mm 2.045 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 4 A
Output Voltage-Nom 3.3 V 5.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Equivalence Code SOP20,.4 BGA16,4X4,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.616 mm 0.69 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 240 kHz 385 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.6 mm 2.045 mm
Base Number Matches 1 2
Additional Feature ALSO OPAERATES IN ADJUSTABLE MODE FROM 0.606V TO 14.4V
Technology BICMOS

Compare MIC2178-3.3BWMT&R with alternatives

Compare MAX15166EWE+ with alternatives