MIC2177-3.3YWMT&R vs MIC2178-3.3BWM feature comparison

MIC2177-3.3YWMT&R Microchip Technology Inc

Buy Now Datasheet

MIC2178-3.3BWM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description SOP, SOIC-20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 7 V 7 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 12.83 mm 12.878 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 6 A
Output Voltage-Max 3.46 V
Output Voltage-Min 3.14 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.40,100
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.64 mm 2.616 mm
Supply Current-Max (Isup) 1.5 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 240 kHz 240 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.52 mm 7.6 mm
Base Number Matches 1 3
Pbfree Code No
Part Package Code SOIC
Pin Count 20
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2177-3.3YWMT&R with alternatives

Compare MIC2178-3.3BWM with alternatives