Part Details for MIC2177-3.3YWMT&R by Microchip Technology Inc
Overview of MIC2177-3.3YWMT&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIC2177-3.3YWMT&R
MIC2177-3.3YWMT&R CAD Models
MIC2177-3.3YWMT&R Part Data Attributes
|
MIC2177-3.3YWMT&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2177-3.3YWMT&R
Microchip Technology Inc
6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.46 V | |
Output Voltage-Min | 3.14 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.40,100 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for MIC2177-3.3YWMT&R
This table gives cross-reference parts and alternative options found for MIC2177-3.3YWMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2177-3.3YWMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2177-3.3BWM | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Micrel Inc | MIC2177-3.3YWMT&R vs MIC2177-3.3BWM |
MIC2177-3.3BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Micrel Inc | MIC2177-3.3YWMT&R vs MIC2177-3.3BWMT&R |
MIC2177-3.3BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2177-3.3YWMT&R vs MIC2177-3.3BWMT&R |
MIC2177-3.3YWM | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2177-3.3YWMT&R vs MIC2177-3.3YWM |
MIC2177-3.3BWM | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2177-3.3YWMT&R vs MIC2177-3.3BWM |