MIC2076-2YM vs SIP32416DNP-T1-GE4 feature comparison

MIC2076-2YM Micrel Inc

Buy Now Datasheet

SIP32416DNP-T1-GE4 Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC VISHAY SILICONIX
Package Description SOIC-8 HVSON, SOLCC8,.08,20
Reach Compliance Code compliant unknown
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e4 e4
Length 4.93 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.73 mm 0.6 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Palladium/Gold (Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Turn-off Time 100 µs
Turn-on Time 5000 µs
Width 3.94 mm 2 mm
Base Number Matches 2 2
Part Package Code DFN
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 5.5 V
Input Voltage-Min 1.1 V
Input Voltage-Nom 5 V
Number of Channels 2
Output Current-Max 2.4 A
Output Voltage-Nom 5 V
Package Equivalence Code SOLCC8,.08,20
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 5 V

Compare SIP32416DNP-T1-GE4 with alternatives