MIC2073-2YM-TR vs AIC1526-0CS feature comparison

MIC2073-2YM-TR Micrel Inc

Buy Now Datasheet

AIC1526-0CS Analog Integrations Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICREL INC ANALOG INTEGRATIONS CORP
Package Description , PLASTIC, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Length 4.9 mm
Number of Functions 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1 A
Package Code SOP
Seated Height-Max 2 mm
Supply Voltage-Nom 5 V
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare MIC2073-2YM-TR with alternatives

Compare AIC1526-0CS with alternatives