MIC2005-1.2YM6-TR
vs
MIC2004-1.2YML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP,
2 X 2 MM, LEAD FREE, MLF-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
NO
Analog IC - Other Type
LOAD SWITCH
LOAD SWITCH
JESD-30 Code
R-PDSO-G6
S-PDSO-F5
JESD-609 Code
e4
e3
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOF
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.08,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
0.9 mm
Supply Current-Max (Isup)
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
2 mm
Base Number Matches
1
1
Compare MIC2005-1.2YM6-TR with alternatives
Compare MIC2004-1.2YML with alternatives