MIC2004-1.2YML vs MIC2005-1.2YM6 feature comparison

MIC2004-1.2YML Microchip Technology Inc

Buy Now Datasheet

MIC2005-1.2YM6 Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description 2 X 2 MM, LEAD FREE, MLF-5 LEAD FREE, SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code S-PDSO-F5 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF LSSOP
Package Equivalence Code SOLCC6,.08,25 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 2 mm 1.6 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.33 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC2004-1.2YML with alternatives