MIC1428CN
vs
IXDI514PI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
IXYS CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-8
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
NO
|
NO
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
9.525 mm
|
9.59 mm
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Peak Current Limit-Nom |
1.5 A
|
14 A
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
16 V
|
35 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.125 µs
|
0.1 µs
|
Turn-on Time |
0.125 µs
|
0.1 µs
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Nom |
|
18 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MIC1428CN with alternatives
Compare IXDI514PI with alternatives