MI6T25V5 vs 02200038MXP feature comparison

MI6T25V5 Mersen Electrical Power

Buy Now Datasheet

02200038MXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST
Body Height 31.8 mm 14.9 mm
Body Length or Diameter 6.35 mm 4.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Fuse Size 2AG
JESD-609 Code e3
Joule Integral-Nom 267 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard CE
Terminal Finish TIN
Trip Time or Delay 3 s

Compare MI6T25V5 with alternatives

Compare 02200038MXP with alternatives