MI6T25V0,5
vs
235.500
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
6.35 mm
|
20 mm
|
Body Length or Diameter |
31.8 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK; TAPE AND REEL
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Joule Integral-Nom |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
CE; CSA; KTL; UL
|
|
|
|
Compare MI6T25V0,5 with alternatives
-
MI6T25V0,5 vs GBP.500
-
MI6T25V0,5 vs SMG1/2
-
MI6T25V0,5 vs 022050.500HXP
-
MI6T25V0,5 vs AFP.500
-
MI6T25V0,5 vs 224.500
-
MI6T25V0,5 vs GSC-V1/2
-
MI6T25V0,5 vs 022050.500P
-
MI6T25V0,5 vs 239.500P
-
MI6T25V0,5 vs MI6AB25V0,5
Compare 235.500 with alternatives