MI6SF25V10 vs JSP010 feature comparison

MI6SF25V10 Mersen Electrical Power

Buy Now Datasheet

JSP010 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A CONQUER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST NORMAL
Body Height 31.8 mm 31.2 mm
Body Length or Diameter 6.35 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BLISTER/BOX BOX
Pre-arcing Time-Min 8 ms 60000 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; UL PSE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Joule Integral-Nom 400 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare MI6SF25V10 with alternatives

Compare JSP010 with alternatives