JSP010 vs MI5T25V10 feature comparison

JSP010 Conquer Electronics Co Ltd

Buy Now Datasheet

MI5T25V10 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic NORMAL TIME LAG
Body Height 31.2 mm 20 mm
Body Length or Diameter 7 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 400 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX BOX
Pre-arcing Time-Min 60000 ms 20 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard PSE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare JSP010 with alternatives

Compare MI5T25V10 with alternatives