MI6F25V0.4 vs SDP.400 feature comparison

MI6F25V0.4 Mersen Electrical Power

Buy Now Datasheet

SDP.400 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A CONQUER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 31.8 mm 15.2 mm
Body Length or Diameter 6.35 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BOX; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01a
Joule Integral-Nom
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 3000 ms
Reference Standard CSA; UL

Compare MI6F25V0.4 with alternatives

Compare SDP.400 with alternatives