MI6F25V0.4 vs 37204000410 feature comparison

MI6F25V0.4 Mersen Electrical Power

Buy Now Datasheet

37204000410 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 31.8 mm 8 mm
Body Length or Diameter 6.35 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Joule Integral-Nom
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Reference Standard CCC; KTL; SEMKO; UL; VDE
Terminal Finish Matte Tin (Sn)

Compare MI6F25V0.4 with alternatives

Compare 37204000410 with alternatives