MI6F25V0.4 vs 0239.400MXEP feature comparison

MI6F25V0.4 Mersen Electrical Power

Buy Now Datasheet

0239.400MXEP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 31.8 mm 21.5 mm
Body Length or Diameter 6.35 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Fuse Size 5x20mm
JESD-609 Code e3
Joule Integral-Nom 2 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard CE; CSA; KC; UL
Terminal Finish MATTE TIN
Trip Time or Delay 120 s

Compare MI6F25V0.4 with alternatives

Compare 0239.400MXEP with alternatives