MI6F25V0.25 vs 0677.250 feature comparison

MI6F25V0.25 Mersen Electrical Power

Buy Now Datasheet

0677.250 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG SLOW
Body Height 31.8 mm 11 mm
Body Length or Diameter 6.35 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e0
Joule Integral-Nom
Reference Standard CCC; CSA; IEC; UL; VDE
Terminal Finish TIN LEAD

Compare MI6F25V0.25 with alternatives

Compare 0677.250 with alternatives