MI6F25V0.25
vs
MI6AB25V0,250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
MERSEN S A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
FAST
Body Height
31.8 mm
31.8 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.25 A
0.25 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pre-arcing Time-Min
5000 ms
Reference Standard
CSA; UL
Compare MI6F25V0.25 with alternatives
Compare MI6AB25V0,250 with alternatives
MI6AB25V0,250 vs 34.5507
MI6AB25V0,250 vs MI6AB25V0.250
MI6AB25V0,250 vs MI6T25V0.25
MI6AB25V0,250 vs MC000893
MI6AB25V0,250 vs MI6T25V0,25
MI6AB25V0,250 vs 0230.250
MI6AB25V0,250 vs 235.25
MI6AB25V0,250 vs SGS.250
MI6AB25V0,250 vs STGS-V1/4