MI6F25V0.25
vs
0677.250
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
SLOW
|
Body Height |
31.8 mm
|
11 mm
|
Body Length or Diameter |
6.35 mm
|
3.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
4
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e0
|
Joule Integral-Nom |
|
|
Reference Standard |
|
CCC; CSA; IEC; UL; VDE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MI6F25V0.25 with alternatives
Compare 0677.250 with alternatives