MI6F25V0,4 vs 239.400 feature comparison

MI6F25V0,4 Mersen Electrical Power

Buy Now Datasheet

239.400 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 31.8 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK; TAPE AND REEL
Pre-arcing Time-Min 8 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Joule Integral-Nom 1 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard CSA; KTL; PSE; UL
Terminal Finish Nickel (Ni)

Compare MI6F25V0,4 with alternatives

Compare 239.400 with alternatives