MI6AB25V0,100
vs
ADP.100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERSEN S A
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME LAG
Body Height
31.8 mm
33 mm
Body Length or Diameter
6.35 mm
7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
BOX
Pre-arcing Time-Min
5000 ms
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.1 A
0.1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
N/S
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare MI6AB25V0,100 with alternatives
MI6AB25V0,100 vs 0034.5503
MI6AB25V0,100 vs MI6T25V0.1
MI6AB25V0,100 vs MI6SB25V0.1
MI6AB25V0,100 vs MI6F25V0,1
MI6AB25V0,100 vs 0235.100P
MI6AB25V0,100 vs MC000899
MI6AB25V0,100 vs 522.507
MI6AB25V0,100 vs 0235.100MRET1P
MI6AB25V0,100 vs 0235.100MXEP
Compare ADP.100 with alternatives