MI5ST25V0,5 vs MC000888 feature comparison

MI5ST25V0,5 Mersen Electrical Power

Buy Now Datasheet

MC000888 SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG FAST
Body Height 5.1 mm 20 mm
Body Length or Diameter 20 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Samacsys Manufacturer Multicomp Pro
Fuse Size 5x20mm

Compare MI5ST25V0,5 with alternatives

Compare MC000888 with alternatives