MI5SF25V0.50
vs
8020.0511.PT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
20 mm
|
11 mm
|
Body Length or Diameter |
5.1 mm
|
3.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BLISTER/BOX
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL
|
CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Factory Lead Time |
|
18 Weeks, 3 Days
|
Samacsys Manufacturer |
|
SCHURTER
|
Fuse Size |
|
3.6x10mm
|
Joule Integral-Nom |
|
2 J
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare MI5SF25V0.50 with alternatives