MI5SF25V0.50 vs MDQ-V-1/2 feature comparison

MI5SF25V0.50 Mersen Electrical Power

Buy Now Datasheet

MDQ-V-1/2 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME DELAY
Body Height 20 mm 32.82 mm
Body Length or Diameter 5.1 mm 6.76 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BLISTER/BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; SEMKO; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
HTS Code 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Fuse Size 6.3x32mm
Terminal Finish Nickel (Ni)
Trip Time or Delay 120 s

Compare MI5SF25V0.50 with alternatives

Compare MDQ-V-1/2 with alternatives