MI5F25V0,125
vs
ABP-A.125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERSEN S A
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
20 mm
33 mm
Body Length or Diameter
5.1 mm
7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
BULK
Pre-arcing Time-Min
20 ms
30000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.125 A
0.125 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
HTS Code
8536.10.00.40
Fuse Size
6.3x32mm
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
CSA; UL
Compare MI5F25V0,125 with alternatives
MI5F25V0,125 vs 179120.0,125
MI5F25V0,125 vs 37201250431
MI5F25V0,125 vs GSL.125
MI5F25V0,125 vs MI6T25V0,125
MI5F25V0,125 vs MI6T25V0.125
MI5F25V0,125 vs 0034.3855.PT
MI5F25V0,125 vs 0034.3855G
MI5F25V0,125 vs 289.125
MI5F25V0,125 vs SMG1/8
Compare ABP-A.125 with alternatives