MI0805K601R-00
vs
HRB1206S800P1.50FB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STEWARD INC
|
AEM INC
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
1206
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.9 mm
|
1.1 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
80 OHM Ω
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage |
75 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Width |
1.25 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
Packing Method |
|
BULK
|
|
|
|
Compare MI0805K601R-00 with alternatives
Compare HRB1206S800P1.50FB with alternatives