HRB1206S800P1.50FB vs LLMGA451616T851NG feature comparison

HRB1206S800P1.50FB AEM Inc

Buy Now Datasheet

LLMGA451616T851NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC TAIYO YUDEN CO LTD
Package Description 1206 EIA STD PACKAGE SIZE 1806, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.1 mm 1.6 mm
JESD-609 Code e0
Length 3.2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 80 OHM Ω 850 OHM Ω
Packing Method BULK TR, EMBOSSED
Rated Current 1.5 A 1.5 A
Terminal Finish Tin/Lead (Sn/Pb)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare HRB1206S800P1.50FB with alternatives

Compare LLMGA451616T851NG with alternatives