MHW7182
vs
MHW8182B
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
SOT-115J
|
MOT CASE 714Y-02
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
21.25 dBm
|
|
Operating Frequency-Max |
750 MHz
|
860 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
MOT CASE 714Y-02
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
240 mA
|
240 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Gain |
|
18.2 dB
|
|
|
|
Compare MHW7182 with alternatives
Compare MHW8182B with alternatives