MHW709-1
vs
MHW710-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
MOT CASE 700-04
|
MOT CASE 700-04
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
18.8 dB
|
19.4 dB
|
Input Power-Max (CW) |
20 dBm
|
21.76 dBm
|
Operating Frequency-Max |
440 MHz
|
440 MHz
|
Operating Frequency-Min |
400 MHz
|
400 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MOT CASE 700-04
|
MOT CASE 700-04
|
Power Supplies |
12.5 V
|
12.5 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
2
|
2
|
Base Number Matches |
3
|
3
|
Supply Current-Max |
|
3430 mA
|
|
|
|
Compare MHW709-1 with alternatives
Compare MHW710-1 with alternatives