MHW709-1 vs M67709SL feature comparison

MHW709-1 Motorola Mobility LLC

Buy Now Datasheet

M67709SL Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MITSUBISHI ELECTRIC CORP
Package Description MOT CASE 700-04 FLNG,2.0"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Gain 18.8 dB
Input Power-Max (CW) 20 dBm 13 dBm
Operating Frequency-Max 440 MHz 342 MHz
Operating Frequency-Min 400 MHz 300 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code MOT CASE 700-04 FLNG,2.0"H.SPACE
Power Supplies 12.5 V 5,12.5 V
RF/Microwave Device Type WIDE BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 2 20
Base Number Matches 3 1

Compare MHW709-1 with alternatives

Compare M67709SL with alternatives