MHW6272
vs
S10040180P1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
27 dB
|
18 dB
|
Input Power-Max (CW) |
6.25 dBm
|
|
Operating Frequency-Max |
550 MHz
|
1000 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-115J
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
LOW NOISE
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-115J
|
Power Supplies |
|
24 V
|
Supply Current-Max |
|
260 mA
|
Technology |
|
HYBRID
|
|
|
|
Compare MHW6272 with alternatives
Compare S10040180P1 with alternatives