MHVIC915NR2
vs
MD7IC2050NBR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
SOP16,.35,32
|
FLNG,.8''H SPACE
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
5A991.G
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Gain |
29 dB
|
28.5 dB
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
960 MHz
|
2100 MHz
|
Operating Frequency-Min |
746 MHz
|
1880 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.35,32
|
FLNG,.8''H SPACE
|
Power Supplies |
27 V
|
28 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Surface Mount |
YES
|
|
Technology |
MOS
|
|
VSWR-Max |
3
|
5
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
USABLE AT 1750 TO 2050 MHZ
|
Input Power-Max (CW) |
|
28 dBm
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MHVIC915NR2 with alternatives
Compare MD7IC2050NBR1 with alternatives