MD7IC2050NBR1
vs
MW4IC915NBR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
FLNG,.8''H SPACE
|
FLNG,.8''H SPACE
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
USABLE AT 1750 TO 2050 MHZ
|
IT CAN ALSO OPERATE AT 921 TO 960 MHZ
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COMPONENT
|
Gain |
28.5 dB
|
29 dB
|
Input Power-Max (CW) |
28 dBm
|
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
2
|
1
|
Operating Frequency-Max |
2100 MHz
|
960 MHz
|
Operating Frequency-Min |
1880 MHz
|
860 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.8''H SPACE
|
FLNG,.8''H SPACE
|
Power Supplies |
28 V
|
26 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
5
|
5
|
Base Number Matches |
3
|
3
|
Samacsys Manufacturer |
|
NXP
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Technology |
|
MOS
|
|
|
|
Compare MD7IC2050NBR1 with alternatives
Compare MW4IC915NBR1 with alternatives