MHVIC910HR2 vs MW6IC2240NBR1 feature comparison

MHVIC910HR2 Freescale Semiconductor

Buy Now Datasheet

MW6IC2240NBR1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1604143
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description SOP16,.35,32 ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Total Weight 714.55
Category CO2 Kg 12.04
CO2 8603.181999999999
Compliance Temperature Grade Commercial Extended: -30C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 38 dB 25.5 dB
Input Power-Max (CW) 5 dBm 23 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16
Operating Frequency-Max 960 MHz 2170 MHz
Operating Frequency-Min 921 MHz 2110 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP16,.35,32 MOT CASE 1329-09
Power Supplies 26 V 28 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Supply Current-Max 150 mA 370 mA
Surface Mount YES
Technology MOS MOS
VSWR-Max 10 3
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare MHVIC910HR2 with alternatives

Compare MW6IC2240NBR1 with alternatives