MHVIC910HR2
vs
MW6IC1940NBR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOP16,.35,32
|
ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-272, WB-16, 16 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8541.29.00.75
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
38 dB
|
26 dB
|
Input Power-Max (CW) |
5 dBm
|
20 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
960 MHz
|
2000 MHz
|
Operating Frequency-Min |
921 MHz
|
1920 MHz
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.35,32
|
MOT CASE 1329-09
|
Power Supplies |
26 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
150 mA
|
440 mA
|
Surface Mount |
YES
|
|
Technology |
MOS
|
MOS
|
VSWR-Max |
10
|
3
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MHVIC910HR2 with alternatives
Compare MW6IC1940NBR1 with alternatives