MHPS2266N vs PHAP4383VU4527/1 feature comparison

MHPS2266N APEM Inc

Buy Now Datasheet

PHAP4383VU4527/1 APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Length 0.205 inch
Actuator Travel 1.905 mm
Actuator Type PUSHBUTTON
Body Breadth 6 mm 8.4 mm
Body Height 5.3 mm 8.5 mm
Body Length or Diameter 6 mm 8.8 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@30VDC .1A@30VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 2.5 N
Operating Temperature-Max 65 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Packing Method BULK

Compare MHPS2266N with alternatives

Compare PHAP4383VU4527/1 with alternatives