MHPS2266N
vs
PHAP4383VU4537
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Length
0.205 inch
Actuator Travel
1.905 mm
Actuator Type
PUSHBUTTON
Body Breadth
6 mm
8.4 mm
Body Height
5.3 mm
8.5 mm
Body Length or Diameter
6 mm
8.8 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@30VDC
.1A@30VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.86 N
2.5 N
Operating Temperature-Max
65 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Packing Method
BULK
Compare MHPS2266N with alternatives
Compare PHAP4383VU4537 with alternatives