MHO+23EDD10.0000MHZ vs HC17R5R-10.0M feature comparison

MHO+23EDD10.0000MHZ MtronPTI

Buy Now Datasheet

HC17R5R-10.0M Connor-Winfield

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MTRONPTI CONNOR WINFIELD CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series MHO+
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 20.83mm x 13.21mm x 5.08mm 20.27mm x 12.62mm x 6.6mm
Rise Time-Max 10 ns 7 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Package Description HERMETIC SEALED, WELDED, METAL PACKAGE-14/4
Number of Terminals 14

Compare MHO+23EDD10.0000MHZ with alternatives

Compare HC17R5R-10.0M with alternatives