HC17R5R-10.0M vs QEN101AAB10.000MHZTR1 feature comparison

HC17R5R-10.0M Connor-Winfield

Buy Now Datasheet

QEN101AAB10.000MHZTR1 Rakon Limited

Buy Now Datasheet
Active Contact Manufacturer
CONNOR WINFIELD CORP RAKON LTD
HERMETIC SEALED, WELDED, METAL PACKAGE-14/4
unknown unknown
TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
7 ns 7 ns
NO NO
100% 100%
THROUGH HOLE MOUNT SURFACE MOUNT
14 4
10 MHz 10 MHz
125 °C 70 °C
-55 °C -10 °C
HCMOS/TTL HCMOS/TTL
10 TTL, 50 pF 10 N TTL, 50 pF
20.27mm x 12.62mm x 6.6mm 7.5mm x 5.0mm x 1.4mm
7 ns 7 ns
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
45/55 % 45/55 %
1 1

Compare HC17R5R-10.0M with alternatives

Compare QEN101AAB10.000MHZTR1 with alternatives