MHVIC2114R2
vs
MW6IC2015GNBR1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOP16,.35,32
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
5A991
|
|
HTS Code |
8542.31.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
29 dB
|
|
Input Power-Max (CW) |
5 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
2600 MHz
|
|
Operating Frequency-Min |
1600 MHz
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP16,.35,32
|
|
Power Supplies |
27 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND HIGH POWER
|
Surface Mount |
YES
|
|
Technology |
MOS
|
|
VSWR-Max |
3
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare MHVIC2114R2 with alternatives