MHD2812D
vs
MHD2812DF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CRANE ELECTRONICS INC
|
INTERPOINT CORP
|
Package Description |
DIP, DIP10,.8,400
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
ADDITIONAL -12V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Efficiency (Main Output) |
81%
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
16 V
|
|
Input Voltage-Nom |
28 V
|
|
JESD-30 Code |
R-MDMA-P10
|
|
JESD-609 Code |
e3
|
|
Line Regulation-Max |
0.208%
|
|
Load Regulation-Max |
0.416%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1.25 A
|
|
Output Voltage-Max |
12.12 V
|
|
Output Voltage-Min |
11.88 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
METAL
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP10,.8,400
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
15 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
MODULE
|
Pin Count |
|
10
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MHD2812DF with alternatives