MH88612BV-2
vs
AM7920-2SC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MITEL SEMICONDUCTOR
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
SIP
|
SOIC
|
Package Description |
, SIP20,.12
|
SOP, SOP28,.45
|
Pin Count |
20
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Battery Feed |
CONSTANT CURRENT
|
CONSTANT CURRENT
|
Battery Supply |
-48 V
|
-19 TO -58 V
|
Hybrid |
2-4 CONVERSION
|
2-4 CONVERSION
|
JESD-30 Code |
R-PSIP-T20
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage-Nom |
-5 V
|
|
Noise-Max |
14 dBrnC
|
12 dBrnC
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PSRR-Min |
26 dB
|
30 dB
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP20,.12
|
SOP28,.45
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
BIPOLAR
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
2
|
4
|
Length |
|
18.0975 mm
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2.54 mm
|
Supply Current-Max |
|
0.0085 mA
|
Width |
|
8.5598 mm
|
|
|
|
Compare MH88612BV-2 with alternatives
Compare AM7920-2SC with alternatives