AM7920-2SC
vs
LE79555-1VCT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
LEGERITY INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
SOP, SOP28,.45
|
TQFP,
|
Pin Count |
28
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Battery Feed |
CONSTANT CURRENT
|
|
Battery Supply |
-19 TO -58 V
|
|
Hybrid |
2-4 CONVERSION
|
|
JESD-30 Code |
R-PDSO-G28
|
S-PQFP-G44
|
Length |
18.0975 mm
|
10 mm
|
Noise-Max |
12 dBrnC
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PSRR-Min |
30 dB
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TQFP
|
Package Equivalence Code |
SOP28,.45
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
1.2 mm
|
Supply Current-Max |
0.0085 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
8.5598 mm
|
10 mm
|
Base Number Matches |
4
|
3
|
|
|
|
Compare AM7920-2SC with alternatives
Compare LE79555-1VCT with alternatives