MH51208SN-70H
vs
MT4S12832M-20L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MICRON TECHNOLOGY INC
Package Description
SIMM, SSIM64
SIMM, SSIM64
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
20 ns
Additional Feature
POWER-DOWN
CONFIGURABLE AS 128K X 32
I/O Type
COMMON
COMMON
JESD-30 Code
R-XSMA-N64
R-XSMA-N64
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
64
64
Number of Words
524288 words
131072 words
Number of Words Code
512000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
128KX32
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM64
SSIM64
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00011 A
0.0006 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.08 mA
0.62 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Seated Height-Max
15.113 mm
Compare MH51208SN-70H with alternatives
Compare MT4S12832M-20L with alternatives