MGV06034R7M-17 vs PIMC063T-4R7MN feature comparison

MGV06034R7M-17 Laird, A DuPont Business

Buy Now Datasheet

PIMC063T-4R7MN Cyntec Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC CYNTEC CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.04 Ω 0.04 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current-Max 5.5 A 5.5 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Core Material POWDERED METAL

Compare MGV06034R7M-17 with alternatives

Compare PIMC063T-4R7MN with alternatives