Part Details for MGV06034R7M-17 by Laird, A DuPont Business
Overview of MGV06034R7M-17 by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MGV06034R7M-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006099616
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for MGV06034R7M-17
MGV06034R7M-17 CAD Models
MGV06034R7M-17 Part Data Attributes
|
MGV06034R7M-17
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MGV06034R7M-17
Laird, A DuPont Business
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MGV06034R7M-17
This table gives cross-reference parts and alternative options found for MGV06034R7M-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGV06034R7M-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2511-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2725 | ITG Electronics Inc | MGV06034R7M-17 vs SM2511-4R7M |
MPT730-4R7M1 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 2626 | Delta Electronics Inc | MGV06034R7M-17 vs MPT730-4R7M1 |
PIMC063T-4R7MN | General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2726 | Cyntec Co Ltd | MGV06034R7M-17 vs PIMC063T-4R7MN |
MPC7304R7M1 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | MGV06034R7M-17 vs MPC7304R7M1 |