MGFW32415
vs
REM3-2415D/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COSEL CO LTD
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Cosel
RECOM Power
Additional Feature
ALSO AVAILABLE WITH -15V OUPUT OR SINGLE 30V OUTPUT
OUTPUT VOLTAGE IS -15
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, C-UL, EN
Efficiency (Main Output)
82%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XSMA-T5
R-PDMA-P6
Length
17 mm
31.8 mm
Line Regulation-Max
0.01125%
Load Regulation-Max
5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.45 V
15.15 V
Output Voltage-Min
14.55 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
255
Protections
OVER CURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
12.5 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
5
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
YES
Warm-up Time
0.03 s
Width
8.5 mm
20.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Temperature Grade
INDUSTRIAL
Compare MGFW32415 with alternatives
Compare REM3-2415D/C with alternatives